MSA Safety V-Gard 500 White Helmet Ventilated Adjustable
- RS Stock No.:
- 143-809
- Mfr. Part No.:
- GV412-0000500-000
- Manufacturer:
- MSA Safety
Subtotal (1 unit)*
€29.12
(exc. VAT)
€35.82
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.12 |
*price indicative
- RS Stock No.:
- 143-809
- Mfr. Part No.:
- GV412-0000500-000
- Manufacturer:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Rain Gutter | Yes | |
| Standards/Approvals | EN 397:2012 | |
| Series | V-Gard 500 | |
| Product Type | Helmet | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Rain Gutter Yes | ||
Standards/Approvals EN 397:2012 | ||
Series V-Gard 500 | ||
Product Type Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
TheMSA Safety high-performance helmet suspension system with Fas-Trac III for comfort and stability. It features shock-absorbing woven polyester straps and 4-point attachment for positioning, adjustable crown and nape straps and cooling comfort pad. The smooth ratchet allows easy, one-handed adjustments for a secure fit.
UV stabilised ABS helmet shell offers good resistance to scratches
Provides lateral crush protection
Built-in rain gutter for outdoor operations
Standard slots to easily attach MSA visors or ear muffs
Ventilation holes on the upper part for optimized airflow
2 or 4 point chinstraps available including V-Gard universal 4 point chinstrap and chincup in option
3 years storage and +5 years service time
MSA delivers stickers to note date of first use and stick to inside shell
Related links
- MSA Safety V-Gard 500 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 500 Yellow Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 500 Green Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 500 White Safety Helmet Adjustable
- MSA Safety V-Gard 930 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 White Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Yellow Safety Helmet Ventilated Adjustable
- MSA Safety V-Gard 200 Orange Safety Helmet Ventilated Adjustable
