Centurion Safety Concept White Safety Helmet
- RS Stock No.:
- 234-7221
- Mfr. Part No.:
- S09CWA
- Manufacturer:
- Centurion Safety
View all Hard Hats
13 In stock for delivery within 2 working days
Price Each
€16.80
(exc. VAT)
€20.66
(inc. VAT)
units | Per unit |
1 + | €16.80 |
- RS Stock No.:
- 234-7221
- Mfr. Part No.:
- S09CWA
- Manufacturer:
- Centurion Safety
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Centurion Safety Concept Helmet, White
Centurion safety helmets are designed to protect the wearer from potential damage from falling objects and to absorb the energy of a blow by an object. The design allows for the partial destruction or damage of the shell and the harness to absorb the energy, and while such damage may not be immediately apparent, any product subjected to a severe impact should be replaced as soon as possible.
Centurions Concept series general purpose safety helmet is comprised of an HDPE shell with the choice of a reduced 20mm peak or full 40mm peak, a 6-point Terylene webbing cradle, an LDPE headband and a brushed nylon sweatband with a 2mm foam layer. The slip ratchet can easily be adjusted using one hand for ease of use on site. This helmet can be safely used for up to 5 years without damage and should be cleaned with warm soapy water and a soft cloth.
Safety helmets are one of the most basic forms of PPE and are mandatory across a multitude of industrial, construction and manual working environments, including manufacturing, building sites, factories, and any environment in which there is a risk for head injury.
The size range available for this safety helmet is 51cm – 63cm.
Centurions Concept series general purpose safety helmet is comprised of an HDPE shell with the choice of a reduced 20mm peak or full 40mm peak, a 6-point Terylene webbing cradle, an LDPE headband and a brushed nylon sweatband with a 2mm foam layer. The slip ratchet can easily be adjusted using one hand for ease of use on site. This helmet can be safely used for up to 5 years without damage and should be cleaned with warm soapy water and a soft cloth.
Safety helmets are one of the most basic forms of PPE and are mandatory across a multitude of industrial, construction and manual working environments, including manufacturing, building sites, factories, and any environment in which there is a risk for head injury.
The size range available for this safety helmet is 51cm – 63cm.
The Centurion safety helmets provide high safety with low weight. Reassuring strength with feel-good comfort.
Colour white
Manufactured from high quality, strong ABS material
High performance ABS shell allows for optimal strength to weight ratio
Unique extended nape ensures enhanced neck protection
Dry-Tech Sweatband for maximum comfort, for extended periods of use
Manufactured from high quality, strong ABS material
High performance ABS shell allows for optimal strength to weight ratio
Unique extended nape ensures enhanced neck protection
Dry-Tech Sweatband for maximum comfort, for extended periods of use
Specifications
Attribute | Value |
Colour | White |
Chin Strap Included | No |
Material | ABS |
Accessory Slots | Yes |
Range | Concept |