Centurion Safety Spectrum White Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 265-6045
- Mfr. Part No.:
- 9019069 S20WRF
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€41.76
(exc. VAT)
€51.36
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.76 |
*price indicative
- RS Stock No.:
- 265-6045
- Mfr. Part No.:
- 9019069 S20WRF
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Accessory Slots | No | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Peak Type | Reduced | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | Spectrum | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Accessory Slots No | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Peak Type Reduced | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series Spectrum | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety product is a spectrum specialised safety helmet with integrated over spectacles, which provides grade B medium energy impact protection. It is also available with secure plus 4 point chinstrap for added security and optimum head retention. It also has eyewear, which provides extra lateral and bottom coverage and provides extra protection against particles.
Soft nose bridge for enhanced wearer comfort
Full adjustment built in to ensure the user can obtain a perfect fit
Anti scratch and anti mist coating on eyewear provides improved durability and visibility
Shell material is made from ABS
The Centurion helmet has an in use life of up to 5 years
Includes a wheel ratchet headband
Related links
- Centurion Safety Spectrum White Safety Helmet Ventilated Adjustable
- Centurion Safety Spectrum White Safety Helmet Adjustable
- Centurion Safety Spectrum Blue Safety Helmet Ventilated Adjustable
- Centurion Safety Spectrum Black Safety Helmet Ventilated Adjustable
- Centurion Safety Classic White Safety Helmet Ventilated Adjustable
- Centurion Safety Nexus Core White Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core White Safety Helmet Ventilated Adjustable
- Centurion Safety Vulcan Yellow Safety Helmet Ventilated Adjustable
