Centurion Safety Classic White Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 234-7223
- Mfr. Part No.:
- 9006001/S09CWF
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€18.44
(exc. VAT)
€22.68
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.44 |
*price indicative
- RS Stock No.:
- 234-7223
- Mfr. Part No.:
- 9006001/S09CWF
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | White | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | Classic | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour White | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series Classic | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Centurion Safety Concept Helmet, Ventilated, White
Centurion safety helmets are designed to protect the wearer from potential damage from falling objects and to absorb the energy of a blow by an object. The design allows for the partial destruction or damage of the shell and the harness to absorb the energy, and while such damage may not be immediately apparent, any product subjected to a severe impact should be replaced as soon as possible.
Centurions Concept series general purpose safety helmet is comprised of an HDPE ventilated shell with the choice of a reduced 20mm peak or full 40mm peak, a 6-point Terylene webbing cradle, an LDPE headband and a brushed nylon sweatband with a 2mm foam layer. The slip ratchet can easily be adjusted using one hand for ease of use on site and the side slots ventilate the helmet to keep the head cool. This helmet can be safely used for up to 5 years without damage and should be cleaned with warm soapy water and a soft cloth.
Safety helmets are one of the most basic forms of PPE and are mandatory across a multitude of industrial, construction and manual working environments, including manufacturing, building sites, factories, and any environment in which there is a risk for head injury.
The size range available for this safety helmet is 51cm – 63cm.
The Centurion safety concept core full peak helmet is white in colour.
Slip ratchet
Related links
- Centurion Safety Classic White Safety Helmet Ventilated Adjustable
- Centurion Safety Concept Core White Safety Helmet Ventilated Adjustable
- Centurion Safety Classic White Safety Helmet Adjustable
- Centurion Safety Classic Orange Safety Helmet Ventilated Adjustable
- Centurion Safety White Safety Helmet
- Centurion Safety 1125 Classic White Safety Helmet Adjustable
- Centurion Safety Spectrum White Safety Helmet Ventilated Adjustable
- Centurion Safety Nexus Core White Safety Helmet Ventilated Adjustable
