Delta Plus Hats White Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 251-7469
- Mfr. Part No.:
- DIAM6WTRBC
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€19.10
(exc. VAT)
€23.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €19.10 |
*price indicative
- RS Stock No.:
- 251-7469
- Mfr. Part No.:
- DIAM6WTRBC
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | White | |
| Chin Strap Included | No | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | No | |
| Number of Suspension Points | 1 | |
| Peak Type | Standard | |
| Suspension Adjustment Type | Buckle | |
| Rain Gutter | No | |
| Standards/Approvals | ANSI/ISEA Z89.1-2014 Type 1 | |
| Series | Hats | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour White | ||
Chin Strap Included No | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband No | ||
Number of Suspension Points 1 | ||
Peak Type Standard | ||
Suspension Adjustment Type Buckle | ||
Rain Gutter No | ||
Standards/Approvals ANSI/ISEA Z89.1-2014 Type 1 | ||
Series Hats | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus ABS vented safety helmet uses a innovative baseball cap shape to improve vision when looking up. Tested in normal wearing and reverse wearing to reduce encumbrance.
Breathability that allows comfortable extended wearing
Suitable for all face types with improved ergonomics
Better vertical field of view for more safety
Maximum field of vision without visor
