Centurion Safety Spectrum Core Helmet
- RS Stock No.:
- 265-6026
- Mfr. Part No.:
- 9018817
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€46.62
(exc. VAT)
€57.34
(inc. VAT)
Last RS stock
- Final 79 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €46.62 |
*price indicative
- RS Stock No.:
- 265-6026
- Mfr. Part No.:
- 9018817
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Chin Strap Included | No | |
| Vented | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Range | Spectrum Core | |
| Standards Met | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Chin Strap Included No | ||
Vented No | ||
Material ABS | ||
Accessory Slots Yes | ||
Range Spectrum Core | ||
Standards Met EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety product is a spectrum specialised safety helmet with integrated over spectacles, which provides grade B medium energy impact protection. It is also available with secure plus 4 point chinstrap for added security and optimum head retention. It also has eyewear, which provides extra lateral and bottom coverage and provides extra protection against particles.
Soft nose bridge for enhanced wearer comfort
Full adjustment built in to ensure the user can obtain a perfect fit
Anti scratch and anti mist coating on eyewear provides improved durability and visibility
Shell material is made from ABS
The Centurion helmet has an in use life of up to 5 years
Includes a wheel ratchet headband
Full adjustment built in to ensure the user can obtain a perfect fit
Anti scratch and anti mist coating on eyewear provides improved durability and visibility
Shell material is made from ABS
The Centurion helmet has an in use life of up to 5 years
Includes a wheel ratchet headband
Related links
- Centurion Safety Spectrum Core Green Safety Helmet, Adjustable
- Centurion Safety Spectrum Core Yellow Safety Helmet, Adjustable
- Centurion Safety Spectrum Core Black Safety Helmet, AdjustableVentilated
- Centurion Safety Spectrum Core Blue Safety Helmet, Adjustable
- Centurion Safety Spectrum Core Blue Safety Helmet, AdjustableVentilated
- Centurion Safety Spectrum Core White Safety Helmet, Adjustable
- Centurion Safety Spectrum Core Orange Safety Helmet, Adjustable
- Centurion Safety Spectrum Core White Safety Helmet, Ventilated
