S16EWFMR-T019 | Centurion Safety Nexus Height Master White Hard Hat with Chin Strap, Adjustable | RS
Login / Register to access your benefits
Recently searched

    Centurion Safety Nexus Height Master White Hard Hat with Chin Strap, Adjustable

    Subtotal (1 unit)**

    €95.74

    (exc. VAT)

    €117.76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    78 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€95.74

    **price indicative

    RS Stock No.:
    274-6006
    Mfr. Part No.:
    S16EWFMR-T019
    Manufacturer:
    Centurion Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Centurion Safety

    Colour

    White

    Chin Strap Included

    Yes

    Vented

    No

    Integrated Eye Shield

    No

    Adjustable Size

    Yes

    Material

    ABS

    Accessory Slots

    No

    Lining

    No

    Integral Sweatband

    Yes

    Peak Type

    Standard

    Rain Gutter

    No

    Complies with EN 397

    Yes

    Range

    Nexus Height Master

    Standards Met

    EN12492, EN397

    Product Type

    Safety Helmet

    Related links