Centurion Safety CONCEPT SECURE PLUS Blue Safety Helmet Chin Strap Included
- RS Stock No.:
- 280-6437
- Mfr. Part No.:
- 9008404 S08CBL
- Manufacturer:
- Centurion Safety
Subtotal (1 unit)*
€40.14
(exc. VAT)
€49.37
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.14 |
*price indicative
- RS Stock No.:
- 280-6437
- Mfr. Part No.:
- 9008404 S08CBL
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Blue | |
| Chin Strap Included | Yes | |
| Ventilated | No | |
| Adjustable | No | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Peak Type | Short | |
| Rain Gutter | No | |
| Series | CONCEPT SECURE PLUS | |
| Standards/Approvals | EN 397 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Blue | ||
Chin Strap Included Yes | ||
Ventilated No | ||
Adjustable No | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Peak Type Short | ||
Rain Gutter No | ||
Series CONCEPT SECURE PLUS | ||
Standards/Approvals EN 397 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Centurion Safety lightweight, sturdy and comfortable helmet features 4-point quick release chinstrap for added security.
Polypropylene webbing and acetal clips
Shell is made from ABS
Related links
- Centurion Safety CONCEPT White Helmet Chin Strap Included Ventilated
- Centurion Safety S08 CONCEPT White Safety Helmet Chin Strap Included Ventilated Adjustable
- Centurion Safety 1225 Red Safety Helmet Chin Strap Included
- Centurion Safety 1125 Green Safety Helmet Chin Strap Included
- Centurion Safety 1125 Yellow Safety Helmet Chin Strap Included
- Centurion Safety Reflex Green Safety Helmet Chin Strap Included
- Centurion Safety Vulcan White Safety Helmet Chin Strap Included
- Centurion Safety Reflex Orange Safety Helmet Chin Strap Included
