Centurion Safety White Safety Helmet

Subtotal (1 unit)*

€21.65

(exc. VAT)

€26.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.65

*price indicative

RS Stock No.:
275-6337
Mfr. Part No.:
T05-S09CWF
Manufacturer:
Centurion Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Centurion Safety

Colour

White

Chin Strap Included

No

Ventilated

No

Integrated Eye Shield

No

Material

ABS

Accessory Slots

No

Peak Type

Standard

Rain Gutter

No

Standards/Approvals

EN 397 + EN 50365

Product Type

Safety Helmet

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy