9735031 | uvex Pronamic alpine MIPS White Hard Hats with Chin Strap, Adjustable, Ventilated | RS
Login / Register to access your benefits
Recently searched

    uvex Pronamic alpine MIPS White Hard Hats with Chin Strap, Adjustable, Ventilated

    Subtotal (1 unit)**

    €123.82

    (exc. VAT)

    €152.30

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€123.82

    **price indicative

    RS Stock No.:
    284-2725
    Mfr. Part No.:
    9735031
    Manufacturer:
    uvex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    uvex

    Colour

    White

    Chin Strap Included

    Yes

    Vented

    Yes

    Integrated Eye Shield

    No

    Adjustable Size

    Yes

    Material

    ABS

    Accessory Slots

    Yes

    Lining

    No

    Integral Sweatband

    Yes

    Peak Type

    Short

    Rain Gutter

    No

    Complies with EN 397

    Yes

    Additional EN Standards

    EN 12492

    Range

    Pronamic alpine MIPS

    Standards Met

    EN12492, EN397

    Related links