uvex uvex pheos alpine White Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 175-4401
- Mfr. Part No.:
- 9773050
- Manufacturer:
- uvex
Subtotal (1 unit)*
€98.40
(exc. VAT)
€121.03
(inc. VAT)
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.40 |
*price indicative
- RS Stock No.:
- 175-4401
- Mfr. Part No.:
- 9773050
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | HDPE | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Micro | |
| Number of Suspension Points | 6 | |
| Suspension Adjustment Type | Wheel Ratchet System | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397:2012 + A1:2012, EN 12492:2012 | |
| Series | uvex pheos alpine | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Colour White | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material HDPE | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Number of Suspension Points 6 | ||
Suspension Adjustment Type Wheel Ratchet System | ||
Rain Gutter No | ||
Standards/Approvals EN 397:2012 + A1:2012, EN 12492:2012 | ||
Series uvex pheos alpine | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Uvex pheos alpine Series Safety Helmet, White, ABS - 9773050
This safety helmet is protective headwear designed for work at height and general industrial environments, combining head-impact protection with ventilation and wearer comfort features. It is suited to situations where energy absorption, accessory integration and an adjustable fit are needed, while accommodating additional facial protection if required.
Features and Benefits:
• 6-point suspension offers stable load distribution and improved comfort
• Wheel ratchet system enables Rapid single‑hand size adjustment
• Ventilated Shell reduces heat build‑up during prolonged wear
• Micro Peak design provides unobtrusive brow protection and visibility
• Accessory slots accept add‑ons for task‑specific equipment
• Wheel ratchet system enables Rapid single‑hand size adjustment
• Ventilated Shell reduces heat build‑up during prolonged wear
• Micro Peak design provides unobtrusive brow protection and visibility
• Accessory slots accept add‑ons for task‑specific equipment
Applications
• Suitable for rope‑access and climbing operations requiring certification
• Used for overhead construction tasks with tool‑attachment needs
• Ideal for maintenance work where an adjustable fit is essential
• Can be used on sites requiring attachment of accessories
• Suitable for environments needing breathable industrial head protection
• Used for overhead construction tasks with tool‑attachment needs
• Ideal for maintenance work where an adjustable fit is essential
• Can be used on sites requiring attachment of accessories
• Suitable for environments needing breathable industrial head protection
What retention hardware is provided for secure fitment?
A chinstrap is included to retain the helmet during dynamic movements.
How does the headband manage sweat during long shifts?
An integral sweatband is fitted to absorb perspiration and enhance wearer comfort.
What standards does it meet for work‑at‑height and industrial use?
It conforms to EN 397 and EN 12492 for protective performance in both industrial and climbing contexts.
What is the helmet Shell constructed from?
The external Shell is MADE from ABS to provide impact resistance and toughness.
How many suspension attachment points are used to fix the harness?
The harness is secured using six suspension points for consistent stability.
Related links
- uvex Uvex pronamic alpine White Safety Helmet Chin Strap Included Ventilated Adjustable
- uvex PHEOS White Safety Helmet Chin Strap Included Ventilated Adjustable
- uvex Uvex pronamic alpine White Safety Helmet Chin Strap Included Adjustable
- uvex Uvex pronamic alpine White Hard Hat Chin Strap Included Ventilated Adjustable
- ABUS ABUS White Safety Helmet Chin Strap Included Ventilated Adjustable
- 3M X5000 White Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl ALVEO VENT White Safety Helmet Chin Strap Included Ventilated Adjustable
- Petzl VERTEX VENT White Safety Helmet Chin Strap Included Ventilated Adjustable
