- RS Stock No.:
- 907-6179
- Mfr. Part No.:
- AJF160-000-300
- Manufacturer:
- JSP
43 In stock for delivery within 2 working days
Price Each
€16.38
(exc. VAT)
€20.15
(inc. VAT)
Units | Per unit |
1 - 6 | €16.38 |
7 - 14 | €15.72 |
15 - 39 | €15.23 |
40 + | €14.40 |
- RS Stock No.:
- 907-6179
- Mfr. Part No.:
- AJF160-000-300
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
EVO3® Industrial Safety Helmet Vented
The EVO3® Comfort Plus™ helmet combines a super strong shell for superior all day protection in the widest range of environments, with the comfort benefits of the new Evolution® 3D Adjustment™ harness system.
UV stabilised HDPE shell
6-point terylene cradle harness system
Chamlon™ sweat band for maximum sweat absorption
OneTouch™ slip ratchet adjustment
3D Precision fitting using the unique 1-2-3 point harness depth settings
Standard peak
Universal slots for fitting of a range of Surefit™ safety visors and ear defenders
6-point terylene cradle harness system
Chamlon™ sweat band for maximum sweat absorption
OneTouch™ slip ratchet adjustment
3D Precision fitting using the unique 1-2-3 point harness depth settings
Standard peak
Universal slots for fitting of a range of Surefit™ safety visors and ear defenders
Standards
EN397, EN 50365 Class 0 10kV standard, ANSI/ISEA Z89, ГOCT P 50460-92
Specifications
Attribute | Value |
---|---|
Colour | Green |
Chin Strap Included | No |
Vented | Yes |
Integrated Eye Shield | No |
Adjustable Size | Yes |
Material | HPPE |
Accessory Slots | Yes |
Lining | No |
Integral Sweatband | Yes |
Peak Type | Standard |
Rain Gutter | No |
Complies with EN 397 | Yes |
Range | EVO3 |
Standards Met | EN397 |
Product Type | Safety Helmet |