JSP EVO3 Yellow Safety Helmet Ventilated Adjustable
- RS Stock No.:
- 907-6166
- Mfr. Part No.:
- AJF160-000-200
- Manufacturer:
- JSP
Subtotal (1 unit)*
€21.56
(exc. VAT)
€26.52
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.56 |
*price indicative
- RS Stock No.:
- 907-6166
- Mfr. Part No.:
- AJF160-000-200
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Yellow | |
| Chin Strap Included | No | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | High Performance Polyethylene | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Standard | |
| Suspension Adjustment Type | Ratchet | |
| Rain Gutter | No | |
| Standards/Approvals | EN 397 | |
| Series | EVO3 | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Yellow | ||
Chin Strap Included No | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material High Performance Polyethylene | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Suspension Adjustment Type Ratchet | ||
Rain Gutter No | ||
Standards/Approvals EN 397 | ||
Series EVO3 | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
EVO3® Industrial Safety Helmet Vented
The EVO3® Comfort Plus™ helmet combines a super strong shell for superior all day protection in the widest range of environments, with the comfort benefits of the new Evolution® 3D Adjustment™ harness system.
UV stabilised HDPE shell
6-point terylene cradle harness system
Chamlon™ sweat band for maximum sweat absorption
OneTouch™ slip ratchet adjustment
3D Precision fitting using the unique 1-2-3 point harness depth settings
Standard peak
Universal slots for fitting of a range of Surefit™ safety visors and ear defenders
Standards
EN397, EN 50365 Class 0 10kV standard, ANSI/ISEA Z89, ГOCT P 50460-92
Related links
- JSP EVO3 Yellow Safety Helmet Ventilated
- JSP EVO3 Blue Safety Helmet Ventilated Adjustable
- JSP EVO3 Green Safety Helmet Ventilated Adjustable
- JSP EVO3 Red Safety Helmet Ventilated Adjustable
- JSP EVO3 Orange Safety Helmet Ventilated Adjustable
- JSP EVO3 White Safety Helmet Ventilated Adjustable
- JSP EVO2 Yellow Safety Helmet Ventilated Adjustable
- JSP EVO Lite Yellow Safety Helmet Ventilated Adjustable
