JSP EVO3 Blue Safety Helmet, Adjustable, Ventilated
- RS Stock No.:
- 907-6160
- Mfr. Part No.:
- AJF160-000-500
- Manufacturer:
- JSP

1 / 1
Subtotal (1 unit)**
€20.93
(exc. VAT)
€25.74
(inc. VAT)
20 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €20.93 |
**price indicative
- RS Stock No.:
- 907-6160
- Mfr. Part No.:
- AJF160-000-500
- Manufacturer:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Colour | Blue | |
Chin Strap Included | No | |
Vented | Yes | |
Integrated Eye Shield | No | |
Adjustable Size | Yes | |
Material | HPPE | |
Accessory Slots | Yes | |
Lining | No | |
Integral Sweatband | Yes | |
Peak Type | Standard | |
Rain Gutter | No | |
Complies with EN 397 | Yes | |
Range | EVO3 | |
Standards Met | EN397 | |
Product Type | Safety Helmet | |
Select all | ||
---|---|---|
Brand JSP | ||
Colour Blue | ||
Chin Strap Included No | ||
Vented Yes | ||
Integrated Eye Shield No | ||
Adjustable Size Yes | ||
Material HPPE | ||
Accessory Slots Yes | ||
Lining No | ||
Integral Sweatband Yes | ||
Peak Type Standard | ||
Rain Gutter No | ||
Complies with EN 397 Yes | ||
Range EVO3 | ||
Standards Met EN397 | ||
Product Type Safety Helmet | ||
Related links
- JSP EVO3 Red Safety Helmet Ventilated
- JSP EVO3 Green Safety Helmet Ventilated
- JSP EVO3 White Safety Helmet Ventilated
- JSP EVO3 Orange Safety Helmet Ventilated
- JSP EVO3 Yellow Safety Helmet Ventilated
- JSP EVO3 Blue Safety Helmet Ventilated
- JSP EVO2 Blue Safety Helmet Ventilated
- JSP EVOLite Blue Safety Helmet Ventilated