Ergodyne Yellow Polyester Hat
- RS Stock No.:
- 260-143
- Mfr. Part No.:
- 23260
- Manufacturer:
- Ergodyne
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-143
- Mfr. Part No.:
- 23260
- Manufacturer:
- Ergodyne
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ergodyne | |
| Product Type | Hat | |
| Style | Hat | |
| Colour | Yellow | |
| Material | Polyester | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ergodyne | ||
Product Type Hat | ||
Style Hat | ||
Colour Yellow | ||
Material Polyester | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
The Ergodyne Hi-Vis Ranger Sun Hat provides lightweight sun protection with a 150D polyester construction and a wide brim that shades the face and head. It offers comfortable protection against sun damage, making it ideal for outdoor work in sunny conditions.
360 degree mesh venting for maximum airflow
Related links
- Ergodyne Yellow Polyester Hat
- Ergodyne Orange Polyester Hat
- Ralawise Green 35% Cotton, 65% Polyester Hat
- Showa 317 Orange Size S, Latex Coating
- Showa Yellow Polyester Size 10, Latex Coating
- Ergodyne 100% Polyester Hard Hat Neck Guard Orange Hard Hat
- Brady Yellow Polyester 100 ft Safety Tape 560 μm Thickness
- Flexitog Yellow Polyester Silicone Work Glove
