Fristads Navy Anti-Static, Cotton, Modacrylic, Polyurethane Beanie

Image representative of range

Subtotal (1 unit)*

€59.40

(exc. VAT)

€73.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.40

*price indicative

RS Stock No.:
689-121
Mfr. Part No.:
132033-540-408D
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Style

Beanie

Product Type

Bobble Hat

Colour

Navy

Material

Anti-Static, Cotton, Modacrylic, Polyurethane

Standards/Approvals

EN ISO 14116 Index 3

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Winter Hat is designed for those requiring exceptional warmth and protection in harsh conditions. Featuring a water-repellent exterior and a soft fleece lining, this hat ensures comfort while safeguarding against the elements. Its elastic back provides a secure, snug fit, making it suitable for various head sizes. Approved according to strict EN ISO standards, it not only offers inherent flame protection but is also certified free of harmful PFAS substances, highlighting a commitment to safety and sustainability. With a weight of 260 g/m², it balances warmth and breathability, making it an Ideal choice for winter activities or demanding work environments where safety is paramount.

Water repellent fabric keeps you dry in wet conditions

Fleece lining offers enhanced warmth and comfort

Elastic at the back ensures a snug and adjustable fit

Approved according to EN ISO 14116 Index 3 for flame protection

Certified under EN 1149 5 for anti static properties

Material composition includes modacrylic for inherent flame resistance

Lightweight at 260 g/m² providing ease of wear without compromising on warmth.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy