Fristads Dark Navy Anti-Static, Cotton, Elastane, Modacrylic Beanie
- RS Stock No.:
- 689-474
- Mfr. Part No.:
- 301313-544-999
- Manufacturer:
- Fristads
Subtotal (1 unit)*
€40.20
(exc. VAT)
€49.45
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 17 November 2026
- Plus 4 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.20 |
*price indicative
- RS Stock No.:
- 689-474
- Mfr. Part No.:
- 301313-544-999
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Style | Beanie | |
| Product Type | Beanie | |
| Colour | Dark Navy | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic | |
| Standards/Approvals | EN ISO 14116 Index 3 and EN 1149-5 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Style Beanie | ||
Product Type Beanie | ||
Colour Dark Navy | ||
Material Anti-Static, Cotton, Elastane, Modacrylic | ||
Standards/Approvals EN ISO 14116 Index 3 and EN 1149-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Beanie is designed to provide Adaptive comfort and superior protection in challenging environments. Crafted from a soft and stretchy sweatshirt material with a brushed interior, it offers a versatile design that can be worn folded or unfolded to suit your style. This beanie meets rigorous safety standards, including EN ISO 14116 Index 3 and EN 1149-5, making it Ideal for work settings where inherent flame protection is essential. With its OEKO-TEX certification, rest assured that you are choosing a product MADE from safe materials.
Soft and stretchy material for maximum comfort
Brushed lining provides extra warmth and comfort
Approved according to EN ISO 14116 Index 3 for flame protection
High performance fabric certified with EN ISO 11612 A1 A2 B1 C2 F2
OEKO TEX certified ensuring no harmful substances
Designed to be versatile – can be worn in both folded and unfolded styles
Lightweight at 475 g/m² for all day wear without bulk
Related links
- Fristads Dark Navy Anti-Static Elastane, Modacrylic
- Fristads Dark Navy 1% Anti-Static Fibre 44% Cotton, 53% Modacrylic
- Fristads Anti-Static Elastane One Size, Dark Navy
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
- Fristads Long Thermal Baselayer Top 44% Cotton, 54% Modacrylic
- Fristads Flamestat Dark Navy 2% Anti-Static Fibre 54% Modacrylic, Jersey Boxers
- Fristads Sleeveless Base Layer 44% Cotton Jersey
- Fristads 130239-171-410 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
