Fristads Flamestat Dark Navy 2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic, Jersey Boxers

Image representative of range

Subtotal (1 unit)*

€46.68

(exc. VAT)

€57.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.68

*price indicative

RS Stock No.:
689-270
Mfr. Part No.:
301307-544-410
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Boxers

Colour

Dark Navy

Gender

Men

Elasticated Waist

Yes

Material

2% Anti-Static Fibre, 44% Cotton, 54% Modacrylic, Jersey

Series

Flamestat

Tool Holder

No

Standards/Approvals

EN ISO 14116 Index 3

RoHS Status: Exempt

COO (Country of Origin):
LV
The Fristads Boxers epitomise safety and comfort for those requiring flame-resistant apparel. Designed for professionals who work in hazardous environments, these boxers feature an elastic waist for a secure fit while offering inherent flame protection. Crafted from a unique blend of jersey fabric, they combine modacrylic and cotton with anti-static fibres, ensuring both comfort and durability. The product is compliant with stringent safety standards, including EN ISO 14116 and EN ISO 11612, making them a reliable choice for those seeking dependable protective wear. Lightweight at 170 g/m² yet robustly constructed, these boxers are OEKO-TEX certified, delivering peace of mind through responsible materials.

Compliant with EN ISO 14116 Index 3 and EN ISO 11612 A1 A2 B1 C1 F1 standards for safety

PFAS free materials contribute to environmentally friendly practices

Lightweight fabric at 170 g/m² allows for ease of movement during wear

OEKO TEX certified ensuring textiles are free from harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy