Portwest Black Polyester Beanie
- RS Stock No.:
- 719-429
- Mfr. Part No.:
- HA10BKR
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€6.73
(exc. VAT)
€8.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €6.73 |
*price indicative
- RS Stock No.:
- 719-429
- Mfr. Part No.:
- HA10BKR
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Bobble Hat | |
| Style | Beanie | |
| Colour | Black | |
| Material | Polyester | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Bobble Hat | ||
Style Beanie | ||
Colour Black | ||
Material Polyester | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
This classic fleece hat is a winter essential. The soft outer fabric provides remarkable warmth and minimal weight. The Insulatex lining inside protects your head in bad weather. When stretched and unrolled, the HA10 can be worn under a helmet.
Related links
- Portwest Black 100% Polyester Beanie
- Portwest Black 100% Polyester, Anti-Pill Finish Fleece (Shell) Beanie
- SURFLEX Black 100% Polyester Beanie
- Portwest Navy 100% Polyester Beanie
- Portwest Black 100% Acrylic Beanie
- Ralawise Black 100% Soft Touch Acrylic 48% Polyester Beanie
- Portwest Long Thermal Shirt, M Black 100% Polyester
- Portwest Cuffed Sleeves Base Layer, M Black 100% Polyester
