SURFLEX Black 100% Polyester Beanie

Subtotal (1 unit)*

€8.33

(exc. VAT)

€10.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.33

*price indicative

RS Stock No.:
784-147
Mfr. Part No.:
THERMC01
Manufacturer:
SURFLEX
Find similar products by selecting one or more attributes.
Select all

Brand

SURFLEX

Product Type

Bobble Hat

Style

Beanie

Colour

Black

Material

100% Polyester

Adjustable

No

COO (Country of Origin):
CN
The SURFLEX Fleece hat is designed to provide warmth and comfort in cold environments. Perfect as an under-helmet or under-cap accessory, it ensures protection against the chill without compromising on comfort.

Crafted from 100% polyester fleece for a lightweight and soft feel

Offers excellent thermal insulation to effectively retain heat

Durable construction ensures long-lasting wear and is machine washable

Designed to be compatible with helmets and safety caps for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy