Ralawise Grey Cotton Cap
- RS Stock No.:
- 272-6829
- Mfr. Part No.:
- BC034GR
- Manufacturer:
- Ralawise
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-6829
- Mfr. Part No.:
- BC034GR
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Style | Cap | |
| Product Type | Hat | |
| Colour | Grey | |
| Material | Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Style Cap | ||
Product Type Hat | ||
Colour Grey | ||
Material Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
