Ralawise Navy Elastane, Cotton Cap
- RS Stock No.:
- 272-6860
- Mfr. Part No.:
- RC85X-L-XL
- Manufacturer:
- Ralawise
Image representative of range
Subtotal (1 unit)*
€5.34
(exc. VAT)
€6.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €5.34 |
*price indicative
- RS Stock No.:
- 272-6860
- Mfr. Part No.:
- RC85X-L-XL
- Manufacturer:
- Ralawise
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ralawise | |
| Product Type | Cap | |
| Style | Cap | |
| Colour | Navy | |
| Material | Elastane, Cotton | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ralawise | ||
Product Type Cap | ||
Style Cap | ||
Colour Navy | ||
Material Elastane, Cotton | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ralawise Black 2% Elastane, 98% Cotton Cap
- Payperwear CLASSY SHORTS Navy 2% Elastane 40
- Payperwear CLASSY SHORTS Navy 2% Elastane 50
- Payperwear CLASSY SHORTS Navy 2% Elastane 44
- Payperwear CLASSY SHORTS Navy 2% Elastane 36
- Payperwear CLASSY SHORTS Navy 2% Elastane 48
- Herock BARGO SHORTS Black 98% Cotton Work Shorts, 42 in
- Herock BARGO SHORTS Black 98% Cotton Work Shorts, 40 in
