Mascot Workwear White 50% Polyester, 50% Cotton Cap

Subtotal (1 unit)*

€16.33

(exc. VAT)

€20.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.33

*price indicative

RS Stock No.:
281-7984
Mfr. Part No.:
20150-230-06L
Manufacturer:
Mascot Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Mascot Workwear

Style

Cap

Product Type

Cap

Colour

White

Material

50% Polyester, 50% Cotton

Adjustable

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Mascot Workwear Flat cap with hairnet product tolerates industrial washing. The product complies with the principles of HACCP.

With hairnet for long hair

Adjustable at the back

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy