Mascot Workwear White 50% Cotton, 50% Polyester Cap
- RS Stock No.:
- 281-7985
- Mfr. Part No.:
- 20150-230-06M
- Manufacturer:
- Mascot Workwear
Subtotal (1 unit)*
€16.33
(exc. VAT)
€20.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.33 |
*price indicative
- RS Stock No.:
- 281-7985
- Mfr. Part No.:
- 20150-230-06M
- Manufacturer:
- Mascot Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mascot Workwear | |
| Style | Cap | |
| Product Type | Cap | |
| Colour | White | |
| Material | 50% Cotton, 50% Polyester | |
| Adjustable | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mascot Workwear | ||
Style Cap | ||
Product Type Cap | ||
Colour White | ||
Material 50% Cotton, 50% Polyester | ||
Adjustable Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Mascot Workwear Flat cap with hairnet product tolerates industrial washing. The product complies with the principles of HACCP.
With hairnet for long hair
Adjustable at the back
Related links
- Mascot Workwear White 50% Cotton, 50% Polyester Cap
- Mascot Workwear White 50% Polyester, 50% Cotton Cap
- Mascot Workwear White Men's Visitor Coat, M
- Mascot Workwear White Men's Lab Coat M Reusable
- Mascot Workwear White 20% Cotton, 80% Polyester Short Sleeve Sleeve T-Shirt M
- Mascot Workwear 20454-230 White M 1 EA
- Mascot Workwear 20452-230 White Jacket Fastening with Hidden Press Studs, M 1 EA
- Mascot Workwear White 40% Polyester, 60% Cotton Long Sleeve Sleeve T-Shirt M
