Subtotal (1 unit)*
€31.30
(exc. VAT)
€38.50
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.30 |
*price indicative
- RS Stock No.:
- 286-4568
- Mfr. Part No.:
- 8300-NAV
- Manufacturer:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Neck Scarf | |
| Colour | Navy | |
| Adjustable | Yes | |
| Standards/Approvals | B1, C1, EN ISO 11612:2015 A1, EN 1149-5:2018 Pt. 5:2018 Pt. 3:2004 Charge Decay | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Neck Scarf | ||
Colour Navy | ||
Adjustable Yes | ||
Standards/Approvals B1, C1, EN ISO 11612:2015 A1, EN 1149-5:2018 Pt. 5:2018 Pt. 3:2004 Charge Decay | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Snood is a versatile accessory crafted from elastic fabric to accommodate all shapes and sizes comfortably. With double stitching ensuring longevity, this snood is built to withstand wear and tear. Its versatile design allows it to be worn in multiple forms, offering adaptability for various activities and preferences.
Contrast threads
Extra soft fabric
Clear label with batch traceability
