Login / Register to access your benefits
Recently searched

    Eaton 22 W Lamp Hazardous Area Light Fitting, Zone 1, Zone 21, LED, Temp T4, 277 V ac, ATEX, IECEx

    Subtotal (1 unit)*

    €753.99

    (exc. VAT)

    €927.41

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 1 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€753.99

    *price indicative

    RS Stock No.:
    220-6512
    Mfr. Part No.:
    1 2300 125 111
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Type

    Lamp

    Zone Classification

    Zone 1, Zone 21

    Temperature Classification

    T4

    Wattage

    22 W

    Lamp Type

    LED

    Voltage Rating

    277 V ac

    Length

    770 mm

    Width

    201 mm

    Number of Lamps

    1

    Hazardous Area Certification

    ATEX, IECEx

    Related links