Eaton 67 W Lamp Hazardous Area Light Fitting, Zone 1, Zone 21, LED, Temp T4, 277 V ac, ATEX, IECEx
- RS Stock No.:
- 220-6515
- Mfr. Part No.:
- 1 2300 170 111
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,057.16
(exc. VAT)
€1,300.31
(inc. VAT)
Temporarily out of stock
- Shipping from 04 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €1,057.16 |
*price indicative
- RS Stock No.:
- 220-6515
- Mfr. Part No.:
- 1 2300 170 111
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Type | Lamp | |
Zone Classification | Zone 1, Zone 21 | |
Temperature Classification | T4 | |
Wattage | 67 W | |
Lamp Type | LED | |
Voltage Rating | 277 V ac | |
Length | 931 mm | |
Width | 201 mm | |
Number of Lamps | 2 | |
Hazardous Area Certification | ATEX, IECEx | |
Select all | ||
---|---|---|
Brand Eaton | ||
Type Lamp | ||
Zone Classification Zone 1, Zone 21 | ||
Temperature Classification T4 | ||
Wattage 67 W | ||
Lamp Type LED | ||
Voltage Rating 277 V ac | ||
Length 931 mm | ||
Width 201 mm | ||
Number of Lamps 2 | ||
Hazardous Area Certification ATEX, IECEx | ||
Related links
- Eaton 22 W Lamp Hazardous Area Light Fitting Zone 21 Temp T4 ATEX, IECEx
- Eaton 44 W Lamp Hazardous Area Light Fitting Zone 21 Temp T4 ATEX, IECEx
- Eaton 34 W Lamp Hazardous Area Light Fitting Zone 2 Zone 22 Temp T4 ATEX, IECEx
- Eaton 22 W Lamp Hazardous Area Light Fitting Temp T4, 277 V ac
- Eaton 67 W Lamp Hazardous Area Light Fitting Zone 22 240 V ac G5, ATEX
- Eaton 22 W Lamp Hazardous Area Light Fitting Zone 22 Temp T4 ATEX
- Eaton 54.5 W Lamp Hazardous Area Light Fitting Zone 22 Temp T4 ATEX
- Eaton 57 W Lamp Hazardous Area Light Fitting 2 22 254 V ac IECEx