Eaton 34 W LED Lamp Lamp Hazardous Area Light Fitting, Temp T4, 254V ac,ATEX, IECEx
- RS Stock No.:
- 220-6507
- Mfr. Part No.:
- 1 2260 587 111
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€3,745.33
(exc. VAT)
€4,606.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,745.33 |
*price indicative
- RS Stock No.:
- 220-6507
- Mfr. Part No.:
- 1 2260 587 111
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Hazardous Area Light Fitting | |
| Mount Type | Lamp | |
| Temperature Classification | T4 | |
| Power | 34W | |
| Lamp Type | LED | |
| Sub Type | Lamp | |
| Voltage | 254V ac | |
| IP Rating | IP67, IP66 | |
| Minimum Operating Temperature | -25°C | |
| Luminous Power | 2565 lm (4000K), 2700 lm (5700K) | |
| Lifespan | 110h | |
| Maximum Operating Temperature | 55°C | |
| Individual Lamp Wattage | 13W | |
| Standards/Approvals | No | |
| Length | 900mm | |
| Number of Lamps | 2 | |
| Width | 188mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| Series | eLLK 92 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Hazardous Area Light Fitting | ||
Mount Type Lamp | ||
Temperature Classification T4 | ||
Power 34W | ||
Lamp Type LED | ||
Sub Type Lamp | ||
Voltage 254V ac | ||
IP Rating IP67, IP66 | ||
Minimum Operating Temperature -25°C | ||
Luminous Power 2565 lm (4000K), 2700 lm (5700K) | ||
Lifespan 110h | ||
Maximum Operating Temperature 55°C | ||
Individual Lamp Wattage 13W | ||
Standards/Approvals No | ||
Length 900mm | ||
Number of Lamps 2 | ||
Width 188mm | ||
Hazardous Area Certification ATEX, IECEx | ||
Series eLLK 92 | ||
- COO (Country of Origin):
- DE
Eaton Hazardous Area Light Fitting, 5700K Colour Temperature, With Emergency Lighting Supply - eLLK 92 Series - 1 2260 587 111
Keep workspaces bright and clear in unpredictable operating locations with this Eaton hazardous area light fitting. Its polycarbonate lens helps to seal the unit, which protects it from corrosion and moisture. Thanks to its fast-acting LED bulbs, the lamp reaches full illumination instantly. These bulbs also contain no filament or glass, so they're a good choice for environments where vibration and shock are present. As the lens is hinged, it's a cinch to maintain or carry out bulb replacement. Turn to a fitting like this one so lights stay shining in chemical manufacturing plants and oil refineries.
Features & Benefits
• Mercury-free LEDs show consideration for the environment
• Longlasting, with an operating lifespan of up to 110,000 hours
• Includes a heat sink for superior lumen output
• Large single-ended terminal compartment offers quick and easy wiring
Does this light fitting have a battery backup?
Yes, the unit ensures one lamp shines for at least 30 minutes if your power fails. For your peace of mind, its microprocessor monitors battery charging.
Note
Eaton formerly known as CEAG
Related links
- Eaton 22 W LED Lamp Lamp Hazardous Area Light Fitting 277V ac IECEx
- Eaton 44 W LED Lamp Lamp Hazardous Area Light Fitting 277V ac IECEx
- Eaton 67 W LED Lamp Lamp Hazardous Area Light Fitting 277V ac ATEX
- Eaton 57 W LED Lamp Lamp Hazardous Area Light FittingIECEx, ATEX
- Eaton 22 W LED Lamp Lamp Hazardous Area Light Fitting 240V ac G5,ATEX
- Eaton 54.5 W LED Lamp Lamp Hazardous Area Light Fitting 240V ac G5,ATEX
- Eaton 22 W LED Surface Lamp Hazardous Area Light Fitting 254V ac G13 LOM 02 ATEX 2013 X
- Eaton 67 W LED Surface Lamp Hazardous Area Light Fitting 254V ac G13 IECEx
