Login / Register to access your benefits
Recently searched

    Eaton 67 W Lamp Hazardous Area Light Fitting, Zone 2, Zone 22, LED, 240 V ac G5, ATEX

    Subtotal (1 unit)**

    €549.77

    (exc. VAT)

    €676.22

    (inc. VAT)

    Add to Basket
    Select or type quantity
    6 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time stock check
    Units
    Per unit
    1 +€549.77

    **price indicative

    RS Stock No.:
    220-6543
    Mfr. Part No.:
    13475223001
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Type

    Lamp

    Zone Classification

    Zone 2, Zone 22

    Wattage

    67 W

    Lamp Type

    LED

    Voltage Rating

    240 V ac

    Lamp Base

    G5

    Length

    1.66 m

    Width

    130 mm

    Individual Lamp Wattage

    69.5W

    Hazardous Area Certification

    ATEX

    Standards Met

    IEC

    Current Rating

    335 mA

    Related links