Amphenol Socapex OAHDMIFTV6A series, 15 m HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0
- RS Stock No.:
- 276-110
- Mfr. Part No.:
- OAHDMIFTV6AZN0150
- Manufacturer:
- Amphenol Socapex
Subtotal (1 bag of 10 units)*
€7,201.55
(exc. VAT)
€8,857.91
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7,201.55 | €720.155 |
*price indicative
- RS Stock No.:
- 276-110
- Mfr. Part No.:
- OAHDMIFTV6AZN0150
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Length | 15m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Series | OAHDMIFTV6A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Length 15m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Series OAHDMIFTV6A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex HDMI protocol performance decreases from 5 meters hence the HDMI AOC is a plug-and-play hybrid cable with copper for the power supply and fiber for the signal. With this technology, you dont need an external power supply, just the power from your source. It will enable you to extend this signal up to a maximum of 100 meters without losing performance. It contains plug with coding A. The shell is made up of Aluminium material and shell plating is done Black Zinc Nickel. The cordset length is 15m.
HDMI cordset is provided by Amphenol.
Shock and vibration and traction resistance
Improved EMI protection
Temperature ranges from - 40 degree C to + 85 degree C
Cable material in polyurethane
RoHS compliant
Related links
- Amphenol Socapex OAHDMIFTV6A series - Male HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV6A series - Male HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV6A series - Male HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV6A series - Male HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV7A series - Female HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV2A series - Female HDMI to Male HDMI, HDMI 2.0
- Amphenol Socapex OAHDMIFTV7A series - Female HDMI to Male, HDMI 2.0
- Amphenol Socapex OAHDMIFTV2A series - Female HDMI to Male HDMI, HDMI 2.0
