Roline 11.04.5544 series, 7.5 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 324-204
- Distrelec Article No.:
- 301-25-833
- Mfr. Part No.:
- 11.04.5544
- Manufacturer:
- Roline
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.66
(exc. VAT)
€27.87
(inc. VAT)
Limited stock
- 29 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.66 |
| 10 + | €20.84 |
*price indicative
- RS Stock No.:
- 324-204
- Distrelec Article No.:
- 301-25-833
- Mfr. Part No.:
- 11.04.5544
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 7.5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | 11.04.5544 | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 7.5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series 11.04.5544 | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
The Roline HDMI high speed cable plus Ethernet, M/M, is black and 7.5m in length. It supports the HDMI Ethernet Channel and Audio Return Channel. Additionally, it defines input/output protocols for major 3D video formats.
Quality cable with improved shielding
Cable with HDMI male connector on both sides
Related links
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
