Phoenix Contact, 3 m 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI High Speed, Black
- RS Stock No.:
- 267-1742
- Mfr. Part No.:
- 1332083
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.38
(exc. VAT)
€39.83
(inc. VAT)
Being discontinued
- Final 11 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €32.38 |
*price indicative
- RS Stock No.:
- 267-1742
- Mfr. Part No.:
- 1332083
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | HDMI Cable | |
| Length | 3m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI High Speed | |
| Voltage | 500V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | Rating UL 94 UL94 V-0 | |
| Maximum Resolution | 4K | |
| Jacket Material | LCP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type HDMI Cable | ||
Length 3m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI High Speed | ||
Voltage 500V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals Rating UL 94 UL94 V-0 | ||
Maximum Resolution 4K | ||
Jacket Material LCP | ||
- COO (Country of Origin):
- CN
The Phoenix Contact HDMI cable is HDMI high-speed patch cables. It is integrated network transmission thanks to HDMI Ethernet channel.
Reliable transmission of 4K videos
IP20 degree of protection
Related links
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male Mini HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- RS PRO - Male Micro HDMI to Male HDMI Black
