Hama HDMI Cable series, 7.5 mm 4096 x 2160 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI, Black
- RS Stock No.:
- 325-131
- Mfr. Part No.:
- 00205008
- Manufacturer:
- Hama
Subtotal (1 unit)*
€46.62
(exc. VAT)
€57.34
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.62 |
*price indicative
- RS Stock No.:
- 325-131
- Mfr. Part No.:
- 00205008
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | HDMI Cable | |
| Length | 7.5mm | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI Cable | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4096 x 2160 pixels | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type HDMI Cable | ||
Length 7.5mm | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI Cable | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4096 x 2160 pixels | ||
- COO (Country of Origin):
- CN
The Hama High Speed HDMI Cable is designed for the high speed transmission of digital audio and video data between devices like Blu ray players, satellite receivers, and TVs. It supports ultra HD cinema quality with a resolution of 4096x2160 pixels, ensuring crisp and clear visuals. The cable allows for the return of the audio signal without the need for an additional audio cable, such as ODT or RCA.
Gold plated plug with low contact resistance for secure signal transmission
Supports network connections via HDMI for reduced cabling
Flexible materials guarantee optimum kink protection and prevent cable breakage
3D transmission via extended bandwidth
High speed transmission of up to 18 Gbit/s
Related links
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Aten - Male HDMI to Male HDMI Black
- Aten - Male HDMI to Male HDMI Black
- Aten - Male HDMI to Male HDMI Black
