Aten, 20 m 4096 x 2160 pixels HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 285-4553
- Mfr. Part No.:
- VE781020
- Manufacturer:
- Aten
Subtotal (1 unit)*
€587.16
(exc. VAT)
€722.21
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €587.16 |
*price indicative
- RS Stock No.:
- 285-4553
- Mfr. Part No.:
- VE781020
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Length | 20m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | EMC Class-A / Class-B, CE / FCC / RoHS / REACH / UL VW-1 | |
| Maximum Resolution | 4096 x 2160 pixels | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Length 20m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals EMC Class-A / Class-B, CE / FCC / RoHS / REACH / UL VW-1 | ||
Maximum Resolution 4096 x 2160 pixels | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The Aten True 4K HDMI Active Optical Cable utilizes AOC technology that enables conversion between input signals and optical signals for optimum high bandwidth data transmissions. The EMI resistant optical cables come in 20m with full support of True 4K resolutions. It is fully compliant with HDCP 2.2 standards and meets HDMI specifications including 3D, deep color, and data rates up to 18 Gbps.
Plug and play
Reduced EMI and RFI
Robust cable pulling strength
Supports multi audio channel
Related links
- Aten - Male HDMI to Male HDMI
- Aten - Male HDMI to Male HDMI Black
- Aten - Male HDMI to Male HDMI Black
- Aten - Male HDMI to Male HDMI
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
