Van Damme ACTIVE series, 10 m 4K HDMI Cable, - Male HDMI to Male HDMI, High Speed
- RS Stock No.:
- 361-238
- Mfr. Part No.:
- 104-312-010
- Manufacturer:
- Van Damme
Subtotal (1 unit)*
€166.03
(exc. VAT)
€204.22
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.03 |
*price indicative
- RS Stock No.:
- 361-238
- Mfr. Part No.:
- 104-312-010
- Manufacturer:
- Van Damme
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Van Damme | |
| Product Type | HDMI Cable | |
| Length | 10m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Series | ACTIVE | |
| Standards/Approvals | RoHS | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand Van Damme | ||
Product Type HDMI Cable | ||
Length 10m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Series ACTIVE | ||
Standards/Approvals RoHS | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- DE
The Van Damme High-speed VDC extended distance cable with Ethernet leads, designed for reliable signal transmission. Features a flexible, heavy-duty molded VDC connector at the source end and an active chipped connector at the sink (monitor) end. Available in 10m with a 6.5mm diameter and 15m with a 9.0mm diameter. Manufactured and tested to HDMI 2.0 high-speed specifications, supporting 1080p high-definition resolution and 4K/2K digital cinema resolution up to 60Hz.
Supports all HDMI high speed with Ethernet features
Supports a comprehensive range of 3D TV formats
Related links
- Van Damme ACTIVE series - Male HDMI to Male HDMI, High Speed
- Van Damme - Male HDMI to Male HDMI Black
- Van Damme UltraThinH series - Male HDMI to Male HDMI Black
- Van Damme UltraThinH series - Male HDMI to Male HDMI Black
- Van Damme UltraThinH series - Male HDMI to Male HDMI Black
- Van Damme UltraThinH series - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
- Phoenix Contact - Male HDMI to Male HDMI Black
