Bulgin PXP6062 series, 1 m HDMI Cable, - Female HDMI to Male

Get a bulk buy discount

Add 10 more to save €29.00

View bulk pricing options

Subtotal (1 unit)*

€36.10

(exc. VAT)

€44.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€36.10-
10 +€33.20€29.00

*price indicative

RS Stock No.:
664-194
Mfr. Part No.:
PXP6062/1M00
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

HDMI Cable

Length

1m

Connector Type A

HDMI

Voltage

5V

Connector Gender A

Female

Connector Gender B

Male

Series

PXP6062

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bulgin Front panel mount HDMI connector with a plastic body, designed for multimedia applications in challenging environments. It features a sealed HDMI socket on the external panel face and a standard HDMI plug on the internal rear side, enabling secure and high-quality AV transmission. With IP68 and IP69K ratings when mated, it offers excellent protection against water and dust, making it ideal for outdoor displays, kiosks, and industrial setups.

Plastic body front panel mount connector

30 degree push twist locking and tamperproof lock prevents accidental un mating

Mate with HDMI A HDMI Cables

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy