Bulgin PXP6062 series, 3 m HDMI Cable, - Male HDMI to Male

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

€58.63

(exc. VAT)

€72.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€58.63-
10 +€53.947%

*price indicative

RS Stock No.:
664-199
Mfr. Part No.:
PXP6061/3M00
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

HDMI Cable

Length

3m

Connector Type A

HDMI

Voltage

5V

Connector Gender A

Male

Connector Gender B

Male

Series

PXP6062

Standards/Approvals

RoHS

COO (Country of Origin):
TN
The Bulgin Rugged HDMI cable with a plastic overmoulded body, built for reliable multimedia connections in harsh environments. It features a standard HDMI plug on one end and a sealed HDMI plug on the other, ensuring secure transmission of high-definition audio and video. With IP68 and IP69K ratings when mated, it offers excellent protection against water and dust, making it ideal for outdoor displays, kiosks, and industrial AV setups.

30 degree push twist locking and tamperproof lock prevents accidental un mating

Choice of cable lengths

Overmoulded plastic body for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy