NewLink AOCDET-DP series, 30 m DisplayPort Cable, - Male DisplayPort to Male DisplayPort, Black
- RS Stock No.:
- 708-023
- Mfr. Part No.:
- AOCDET-DP-030
- Manufacturer:
- NewLink
Image representative of range
Subtotal (1 unit)*
€156.65
(exc. VAT)
€192.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.65 |
*price indicative
- RS Stock No.:
- 708-023
- Mfr. Part No.:
- AOCDET-DP-030
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Length | 30m | |
| Product Type | DisplayPort Cable | |
| Connector Type A | DisplayPort | |
| Connector Type B | DisplayPort | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | AOCDET-DP | |
| Standards/Approvals | DisplayPort 1.4 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Length 30m | ||
Product Type DisplayPort Cable | ||
Connector Type A DisplayPort | ||
Connector Type B DisplayPort | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series AOCDET-DP | ||
Standards/Approvals DisplayPort 1.4 | ||
- COO (Country of Origin):
- CN
The NewLink Active Optical DisplayPort 1.4 cables transmit uncompressed audio and video signals. They can support up to 32Gbps bandwidth while providing simple plug and play usability. The cables contain both Fibre optic and coppers cores, are lightweight, flexible and have an ultra-small bend radius.
Transmission modes: Digital audio and video signals
Standard: DisplayPort 1.4
Bandwidth: 32Gbps
Resolution: Up to 8K @ 60Hz
Metal connectors
Related links
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink AOCDET-DP series - Male DisplayPort to Male DisplayPort, Black
- NewLink Male DisplayPort to Male DisplayPort Active Optical Cable, 50 m
- NewLink Male HDMI to Male HDMI 30 m
- NewLink Male DisplayPort to Male DisplayPort Active Optical Cable, 5 m
