NewLink AOCDET-DP series, 20 m DisplayPort Cable, - Male DisplayPort to Male DisplayPort, Black

Image representative of range

Subtotal (1 unit)*

€132.25

(exc. VAT)

€162.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.25

*price indicative

RS Stock No.:
708-031
Mfr. Part No.:
AOCDET-DP-020
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Length

20m

Product Type

DisplayPort Cable

Connector Type A

DisplayPort

Connector Type B

DisplayPort

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

AOCDET-DP

Standards/Approvals

DisplayPort 1.4

COO (Country of Origin):
CN
The NewLink Active Optical DisplayPort 1.4 cables transmit uncompressed audio and video signals. They can support up to 32Gbps bandwidth while providing simple plug and play usability. The cables contain both Fibre optic and coppers cores, are lightweight, flexible and have an ultra-small bend radius.

Transmission modes: Digital audio and video signals

Standard: DisplayPort 1.4

Bandwidth: 32Gbps

Resolution: Up to 8K @ 60Hz

Metal connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy