NewLink AOCDET-HDMI series, 25 m Active Optical Cable, - Male HDMI to Male Micro HDMI, HDMI V2.1, Black

Image representative of range

Subtotal (1 unit)*

€130.86

(exc. VAT)

€160.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€130.86

*price indicative

RS Stock No.:
708-052
Mfr. Part No.:
AOCDET-HDMI-025
Manufacturer:
NewLink
Find similar products by selecting one or more attributes.
Select all

Brand

NewLink

Length

25m

Product Type

Active Optical Cable

Connector Type A

HDMI

Connector Type B

Micro HDMI

HDMI Version

HDMI V2.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

AOCDET-HDMI

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN
The NewLink Active Optical Cables have a detachable hood to reduce down to micro HDMI for feeding through ducting or small spaces, they come with a protective case to protect the pins while feeding through, you then need to attach the metal HDMI hood again for use with HDMI equipment. Should power be needed at the display end, these come with a USB power cable.

HDMI v2.1

48Gbps

8k@60Hz

Various lengths available

PVC cable with metal detachable hood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy