NewLink AOCDET-HDMI series, 20 m HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 708-056
- Mfr. Part No.:
- AOCDET-HDMI-020
- Manufacturer:
- NewLink
Image representative of range
Subtotal (1 unit)*
€118.68
(exc. VAT)
€145.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.68 |
*price indicative
- RS Stock No.:
- 708-056
- Mfr. Part No.:
- AOCDET-HDMI-020
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | HDMI Cable | |
| Length | 20m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | AOCDET-HDMI | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type HDMI Cable | ||
Length 20m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series AOCDET-HDMI | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
The NewLink Active Optical Cables have a detachable hood to reduce down to micro HDMI for feeding through ducting or small spaces, they come with a protective case to protect the pins while feeding through, you then need to attach the metal HDMI hood again for use with HDMI equipment. Should power be needed at the display end, these come with a USB power cable.
HDMI v2.1
48Gbps
8k@60Hz
Various lengths available
PVC cable with metal detachable hood
Related links
- NewLink AOCDET-HDMI series - Male HDMI to Male HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male Micro HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male Micro HDMI Black
- NewLink AOCDET-HDMI series - Male HDMI to Male Micro HDMI Black
- NewLink Ultra High Speed HDMI series - Male HDMI to Male HDMI Black
- NewLink CDLPREM8K series - Male HDMI to Male HDMI Black
- NewLink CDLPREM8K series - Male HDMI to Male HDMI Black
