StarTech.com HDMI21-CBL-8K60 series, 1 m 7680 x 4320 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 847-731
- Mfr. Part No.:
- HDMI21-CBL-8K60-1M
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€18.47
(exc. VAT)
€22.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €18.47 |
*price indicative
- RS Stock No.:
- 847-731
- Mfr. Part No.:
- HDMI21-CBL-8K60-1M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI21-CBL-8K60 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Maximum Resolution | 7680 x 4320 px | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI21-CBL-8K60 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Maximum Resolution 7680 x 4320 px | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- VN
The StarTech.com Certified HDMI cable provides exceptional high speed connectivity for 8K and 4K video. This reliable cable is perfect for professional AV applications demanding high bandwidth performance and impeccable Visual quality.
Delivers vivid 8K 60Hz and 4K 120Hz video with HDR10+ support
Backwards compatible with previous HDMI specifications for seamless connectivity
Gold-plated connectors ensure signal integrity and resist corrosion
Flexible TPE jacket withstands tight bends and is fully RoHS-compliant
Related links
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com to HDMI HDMI Adapter 4 1 Supported Display(s) - 7680 x 4320 px
- StarTech.com 1 Port HDMI over HDMI HDMI Signal Booster 10 m, 7680 x 4320 pixel Maximum Resolution
- Hama HDMI Cable series - Male HDMI to Male HDMI Black
