StarTech.com HDMI21-CBL-8K60 series, 500 mm 7680 x 4320 px HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.1, Black
- RS Stock No.:
- 847-735
- Mfr. Part No.:
- HDMI21-CBL-8K60-50CM
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€15.72
(exc. VAT)
€19.34
(inc. VAT)
Temporarily out of stock
- Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.72 |
*price indicative
- RS Stock No.:
- 847-735
- Mfr. Part No.:
- HDMI21-CBL-8K60-50CM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Length | 500mm | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | HDMI 2.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | HDMI21-CBL-8K60 | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Maximum Resolution | 7680 x 4320 px | |
| Jacket Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Length 500mm | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version HDMI 2.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series HDMI21-CBL-8K60 | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Maximum Resolution 7680 x 4320 px | ||
Jacket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- VN
The StarTech.com Certified Ultra high Speed HDMI Cable offers high performance connectivity designed for delivering Sharp 8K video and immersive audio in enterprise, AV, and IT environments.
Supports 8K at 60Hz and 4K at 120Hz with up to 48Gbps bandwidth
Etched HDMI 2.1 specifications on each connector ensure compliance and compatibility
Flexible TPE jacket withstands tight bends for easy routing in complex setups
EMI-tested design minimises interference, ensuring reliable signal quality
Related links
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com HDMI21-CBL-8K60 series - Male HDMI to Male HDMI Black
- StarTech.com to HDMI HDMI Adapter 4 1 Supported Display(s) - 7680 x 4320 px
- Lindy Electronics - Male HDMI to Male HDMI Black
- Lindy Electronics - Male HDMI to Male HDMI Black
