RS PRO, 5 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black

Subtotal (1 unit)*

€46.85

(exc. VAT)

€57.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.85

*price indicative

RS Stock No.:
121-2782
Distrelec Article No.:
304-05-169
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

5m

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

Voltage

30V

HDMI Version

High Speed

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

UL20276

Jacket Material

Polyvinyl Chloride

COO (Country of Origin):
CN

RS PRO HDMI to HDMI Cable 10m - Black


This RS PRO 10m HDMI (High definition multimedia interface) Cable is a 19 pin Male to Male with Ethernet. The cable supports high-quality video and audio and also features low smoke and zero halogen PVC. The cable meets UL 20276 standards

Our RS PRO range of HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications. RS PRO offers a selection of HDMI cable types including standard, standard with Ethernet and high-speed HDMI cable.

Features and Benefits


• High speed HDMI cable with Ethernet

• HDMI 19-pin connector type

• UL 20276 standards

Typical Applications


HDMI leads can be used with any compatible HDMI device within both industrial and residential installations making them ideal for homes, offices and schools. HDMI cables are essential for any HDTV, home theatre entertainment system, game consoles and Blu-ray players.

• Computer Monitors

• Digital Broadcasting

• Blu-Ray Players

• Gaming Consoles

FAQ's


Why is HDMI Superior?

HDMI cables eliminate the need for a number of cables for both video and audio. The latest versions of HDMI can handle the transfer speed that’s required by today's video application, such as 4K and 3D HD signals. HDMI cables have been designed so that you won't need to buy a new cable with newer equipment that features a newer version of HDMI.

What is HDMI Ethernet Cable?

This HDMI cable is designed to support high quality of 1080P which includes supporting 4K Ultra HD resolutions and 3D movies. This cable comes with the HDMI Ethernet Channel that's used for networking purposes and make it possible to share an internet connection through the HDMI link without the need to have a separate Ethernet cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy