Roline, 5 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 790-3811
- Distrelec Article No.:
- 301-25-834
- Mfr. Part No.:
- 11.04.5545-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€22.04
(exc. VAT)
€27.11
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.04 |
*price indicative
- RS Stock No.:
- 790-3811
- Distrelec Article No.:
- 301-25-834
- Mfr. Part No.:
- 11.04.5545-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
High Speed HDMI Cables with Ethernet
Black HDMI Ethernet channel cables
Adds high-speed networking to an HDMI link
Allows users to take full advantage of their IP-enabled devices without a separate ethernet cable
Audio return channel
Allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" to a surround audio system, eliminating the need for a separate audio cable
3D - Defines input/output protocols for major 3D video formats
4k support - Enables video resolutions far beyond 1080p, supporting next-generation displays
Cables with HDMI male connector on both sides
Related links
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- RS PRO - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black, Gold
- Belden HDE005MB series - Male HDMI to Male HDMI Black
- Roline Premium series - Male HDMI to Male HDMI Black
