Roline ROLINE GOLD series, 1 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black, Gold
- RS Stock No.:
- 144-8627
- Mfr. Part No.:
- 11.04.5690-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€34.61
(exc. VAT)
€42.57
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.61 |
*price indicative
- RS Stock No.:
- 144-8627
- Mfr. Part No.:
- 11.04.5690-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 1m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black, Gold | |
| Series | ROLINE GOLD | |
| Standards/Approvals | UL 20276 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 1m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black, Gold | ||
Series ROLINE GOLD | ||
Standards/Approvals UL 20276 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
ROLINE GOLD HDMI UltraHD Ethernet Male /Male Cable
HDMI Ethernet cable adding high-speed networking to HDMI links. Allows you the user to take full advantage of IP enabled devices without the need for a separate Ethernet cable.
Features and Benefits
HDMI Ethernet Channel
Audio Return Channel
3D - definition
4 k support
HDMI male connector on both ends
High quality
Gold metal connector housing
Enhanced shielding
Gold plated contacts
High durability
Related links
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Black, Gold
- Roline Gold series - Male HDMI to Male HDMI Black, Gold
- Roline Gold series - Male HDMI to Male HDMI Black, Gold
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline Gold series - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline - Male HDMI to Male HDMI Black, Gold
