Roline Gold series, 5 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Gold, Black
- RS Stock No.:
- 790-3836
- Mfr. Part No.:
- 11.04.5505-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€31.01
(exc. VAT)
€38.14
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.01 |
*price indicative
- RS Stock No.:
- 790-3836
- Mfr. Part No.:
- 11.04.5505-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 5m | |
| Product Type | HDMI Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Gold, Black | |
| Series | Gold | |
| Standards/Approvals | No | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 5m | ||
Product Type HDMI Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Gold, Black | ||
Series Gold | ||
Standards/Approvals No | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
High Speed Gold Plated Contact HDMI Cables with Ethernet
HDMI Ethernet channel cables
High quality cable with golden metal connector housing and shell for better shielding
Gold plated contacts for higher durability
Nylon-reinforced outer material for a better stability
Adds high-speed networking to an HDMI link
Allows users to take full advantage of their IP-enabled devices without a separate ethernet cable
Audio Return Channel
Allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" to a surround audio system, eliminating the need for a separate audio cable
3D - Defines input/output protocols for major 3D video formats
4k support - Enables video resolutions far beyond 1080p, supporting next-generation displays
Cables with HDMI male connector on both sides
Related links
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Gold, Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Black, Gold
- Roline Gold series - Male HDMI to Male HDMI Black, Gold
- Roline Gold series - Male HDMI to Male HDMI Black, Gold
- Roline - Male HDMI to Male HDMI Gold, Black
- Roline - Male HDMI to Male HDMI Gold, Black
