Roline Premium series, 2 m HDMI Cable, - Male HDMI to Male HDMI, High Speed, Black
- RS Stock No.:
- 144-8663
- Mfr. Part No.:
- 11.04.5802-10
- Manufacturer:
- Roline
Subtotal (1 unit)*
€36.04
(exc. VAT)
€44.33
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.04 |
*price indicative
- RS Stock No.:
- 144-8663
- Mfr. Part No.:
- 11.04.5802-10
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | HDMI Cable | |
| Length | 2m | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| HDMI Version | High Speed | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | Premium | |
| Standards/Approvals | UL 20276 | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type HDMI Cable | ||
Length 2m | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
HDMI Version High Speed | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series Premium | ||
Standards/Approvals UL 20276 | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- CN
Roline Premium Certified HDMI Cable with Ethernet
A Premium gold-plated high-speed HDMI cable with Ethernet and is 4K/Ultra HD compatible. This cable meets the highest levels of performance and has been tested and certified Premium by the HDMI Association. This certification provides reassurance that this HDMI cable is future-proof and performs consistently.
Features and Benefits
• HDMI Ethernet Channel, adding high-speed networking to an HDMI link. Removing the need for a separate Ethernet cable;• Audio Return Channel that allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" to a surround audio system;• Defines input/output protocols for major 3D video formats;• 4K support - Enables video resolutions up to 2160p60 far beyond 1080p;• 2 x HDMI male connectors;• High-quality cable with golden metal connector housing and shell for improved shielding;• Gold plated contacts for higher durability
Related links
- Roline Premium series - Male HDMI to Male HDMI Black
- Roline Premium series - Male HDMI to Male HDMI Black
- Roline Premium series - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline ROLINE GOLD series - Male HDMI to Male HDMI Black, Gold
- Roline - Male HDMI to Male HDMI Black
- Roline - Male HDMI to Male HDMI Black
- Roline Gold series - Male HDMI to Male HDMI Black, Gold
