RS PRO, 500 mm 4K HDMI Cable, - Male HDMI to Male HDMI, Black

Subtotal (1 unit)*

€4.96

(exc. VAT)

€6.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.96

*price indicative

RS Stock No.:
182-8880
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

500mm

Product Type

HDMI Cable

Connector Type A

HDMI

Connector Type B

HDMI

Voltage

300V dc

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Series

RS PRO

Standards/Approvals

CE, RoHS, REACH

Jacket Material

Polyvinyl Chloride

Maximum Resolution

4K

COO (Country of Origin):
CN

RS PRO HDMI Ethernet Cable, Male to Male, 0.5m


From our trusted and reliable own brand RS PRO, this robust HDMI Ethernet cable offers excellent performance for use with a wide range of audio and video devices. With gold flash plate coverings, the connectors are protected from corrosion whilst delivering a high quality connection. For enhanced performance and secured connectivity, this HDMI cable also features friction locking HDMI connectors ensuring it remains firmly connected to HDMI ports and sockets. The 0.5 length cable features a PVC sheath offering excellent durability, with included strain relief to prevent the jacket splitting around the boot. For ease of use with your entertainment needs, this high speed HDMI cable from RS PRO is suitable for use with standard HDMI sockets.

Features and Benefits


  • Unique friction lock connectors for secure connection and prevent the cable coming loose

  • Higher resolutions, download and playback speeds

  • Male to male connectors suitable for use with a wide range of devices

  • Compatible with HDMI X 1.4

  • Gold plated offering a clear signal with excellent corrosion resistance

  • Compatible with standard HDMI sockets

  • Durable PVC sheath with strain relief

  • 4k compatibility

  • Special sockets not required

  • Applications


    HDMI (High definition multimedia interface) Ethernet cables are used with a wide range of HD (high definition) audio and video devices, allowing them to effortlessly connect and transfer data with high speeds and resolutions. Whether you need a high quality HDMI cable to watch films in 4k or to download and play online games seamlessly, RS PRO HDMI cables with Ethernet combability have you covered. They are perfect with devices such as:

  • Smart TV’s

  • Laptops

  • Games consoles

  • Computers

  • Blu-ray players

  • Standards


    RoHS / REACH / CE.

    FAQs


    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy