RS PRO, 500 mm 4K HDMI Cable, - Male HDMI to Male HDMI, HDMI 2.0, Black
- RS Stock No.:
- 286-3379
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€12.66
(exc. VAT)
€15.57
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.66 |
*price indicative
- RS Stock No.:
- 286-3379
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | HDMI Cable | |
| Length | 500mm | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Voltage | 300V dc | |
| HDMI Version | HDMI 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Series | RS PRO | |
| Standards/Approvals | CE, REACH, RoHS, UKCA | |
| Jacket Material | Polyvinyl Chloride | |
| Maximum Resolution | 4K | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type HDMI Cable | ||
Length 500mm | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Voltage 300V dc | ||
HDMI Version HDMI 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Series RS PRO | ||
Standards/Approvals CE, REACH, RoHS, UKCA | ||
Jacket Material Polyvinyl Chloride | ||
Maximum Resolution 4K | ||
- COO (Country of Origin):
- CN
RS PRO HDMI Cable, 0.5 m Length
This RS PRO HDMI Cable is designed to deliver high-quality audio and video signals in a single digital interface. Ideal for connecting DVD players, digital televisions, set-top boxes, and other audio/visual devices, it ensures seamless multimedia experiences with its robust construction and reliable performance.
Features and Benefits
Supports 3D over HDMI: Enhances viewing experience with 3D content
HDMI Ethernet Channel: Enables network connectivity over HDMI
Audio Return Channel: Simplifies audio connections between devices
4K x 2K Resolution Support: Delivers ultra-high-definition video quality
Metal Hoods: Provides durability and protection for connectors
Available in 1, 2, 3, 5, and 10m lengths: Offers flexibility for various setups
19+1 Pins: Ensures stable and efficient signal transmission
Gold Connectors: Enhances conductivity and reduces signal loss
Shielded Cable Braid: Minimises interference for clear signal quality
Applications
Home entertainment systems
Professional AV setups
Digital signage
Gaming consoles
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Outer Sheath Material: PVC
HDMI Version: V2.0
Maximum Resolution: 4K x 2K pixels
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO - Male HDMI to Male HDMI Blue
- StarTech.com HDMM series - Male HDMI to Male HDMI Black, Grey
- RS PRO - Male HDMI to Female HDMI White
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HD2MF6INL series - Male HDMI to Female HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
- StarTech.com HD2MF series - Male HDMI to Female HDMI Black
- StarTech.com HDMI 2 series - Male HDMI to Male HDMI Black
